E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ELT 18 W, 20 W Electromagnetic Fluorescent Lighting Ballast, 240 V

RS Stock No.: 793-4688Brand: ELTManufacturers Part No.: AC1 2/24-SC
brand-logo
View all in Lighting Ballasts

Technical Document

Specifications

Brand

ELT

Wattage

18 W, 20 W

Number of Lamps

1

Ballast Type

Electromagnetic

Supported Lamp Shape

2G11, G24d-3, GR8

Supported Lamp Type

Fluorescent

Voltage Rating

240 V

Dimmable

No

Length

150 mm

Width

41 mm

Height

28.5mm

Maximum Operating Temperature

+130°C

Country of Origin

Spain

Product details

ELT Electromagnetic Ballast for T8 Compact Fluorescent Lamps

ELT Electromagnetic ballast, for built-in use, indoor use. This electronic ballast operates T8 lamps.

Ballasts for indoor use
Low power factor ballasts for use with T8 Compact Fluorescent tubes
Works with a starter
Vacuum impregnated in polyester resin
Low loss high performance ballasts
Conforms to the energy efficiency European standards

Stock information temporarily unavailable.

P.O.A.

ELT 18 W, 20 W Electromagnetic Fluorescent Lighting Ballast, 240 V

P.O.A.

ELT 18 W, 20 W Electromagnetic Fluorescent Lighting Ballast, 240 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ELT

Wattage

18 W, 20 W

Number of Lamps

1

Ballast Type

Electromagnetic

Supported Lamp Shape

2G11, G24d-3, GR8

Supported Lamp Type

Fluorescent

Voltage Rating

240 V

Dimmable

No

Length

150 mm

Width

41 mm

Height

28.5mm

Maximum Operating Temperature

+130°C

Country of Origin

Spain

Product details

ELT Electromagnetic Ballast for T8 Compact Fluorescent Lamps

ELT Electromagnetic ballast, for built-in use, indoor use. This electronic ballast operates T8 lamps.

Ballasts for indoor use
Low power factor ballasts for use with T8 Compact Fluorescent tubes
Works with a starter
Vacuum impregnated in polyester resin
Low loss high performance ballasts
Conforms to the energy efficiency European standards