Technical Document
Specifications
Brand
EMERSON ? ASCOFunction
3/2
Actuation Type
Solenoid/Spring
Manufacturer Series
190
Mounting Style
Manifold
Solenoid Fitted
Yes
Number of Ports
3/2
Body Material
Aluminium
Maximum Flow Rate
70L/min
Minimum Operating Pressure
0bar
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
10bar
Country of Origin
France
Product details
Asco Solenoid Coils
Ascos solenoid coil is predominantly used with solenoid valves within pneumatic applications. Another common application is to start, stop or direct the flow of hydraulic fluid. It has been created and designed to withstand and operate in aggressive conditions and fluctuating temperatures.
Features & Benefits
This coil is ideal as a replacement solenoid coil
Made up of durable, hardwearing materials
Range of 3/2 NF solenoid valves used to control ISO distributors
It is possible to use solenoid valves independently using simple or juxtaposable manifolds
Choice of 3 coil voltages (ordered separately)
M5 threaded exhaust aperture
Compatible bases: CNOMO 06.05.80 and AFNOR NFE 49066
A little more information...
A Solenoid coil needs to be replaced within a hydraulic system when the solenoid valve either wears down or stops working
Did you know that a solenoid is electromagnetic? It's made up of a tightly wrapped metal coil around a solid metal core
A solenoid coil is most commonly used as a low-power switch that opens and closes a pilot valve, which also controls the main valve through applying pressure to a connected piston
ISO
€ 69.62
€ 69.62 Each (Exc. Vat)
€ 86.33
€ 86.33 Each (inc. VAT)
1
€ 69.62
€ 69.62 Each (Exc. Vat)
€ 86.33
€ 86.33 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 69.62 |
5+ | € 68.49 |
Technical Document
Specifications
Brand
EMERSON ? ASCOFunction
3/2
Actuation Type
Solenoid/Spring
Manufacturer Series
190
Mounting Style
Manifold
Solenoid Fitted
Yes
Number of Ports
3/2
Body Material
Aluminium
Maximum Flow Rate
70L/min
Minimum Operating Pressure
0bar
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
10bar
Country of Origin
France
Product details
Asco Solenoid Coils
Ascos solenoid coil is predominantly used with solenoid valves within pneumatic applications. Another common application is to start, stop or direct the flow of hydraulic fluid. It has been created and designed to withstand and operate in aggressive conditions and fluctuating temperatures.
Features & Benefits
This coil is ideal as a replacement solenoid coil
Made up of durable, hardwearing materials
Range of 3/2 NF solenoid valves used to control ISO distributors
It is possible to use solenoid valves independently using simple or juxtaposable manifolds
Choice of 3 coil voltages (ordered separately)
M5 threaded exhaust aperture
Compatible bases: CNOMO 06.05.80 and AFNOR NFE 49066
A little more information...
A Solenoid coil needs to be replaced within a hydraulic system when the solenoid valve either wears down or stops working
Did you know that a solenoid is electromagnetic? It's made up of a tightly wrapped metal coil around a solid metal core
A solenoid coil is most commonly used as a low-power switch that opens and closes a pilot valve, which also controls the main valve through applying pressure to a connected piston