Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

EMERSON ? ASCO Solenoid Valve E262K232S1N01-24VCC, 2 port(s) , NC, 24 V dc, 1/4in

RS Stock No.: 869-2256Brand: EMERSON ? ASCOManufacturers Part No.: E262K232S1N01-24VCC
brand-logo
View all in Solenoid Valves

Technical Document

Specifications

Supply Voltage

24 V dc

Number of Ports

2

Connection Size

1/4in

Connection

1/4 in G Female

Operation

Direct

Default Valve Position

NC

Suitable Applications

Air, Oil, Water

Type

2/2

Orifice Diameter

3.2mm

Body Material

Brass

Series

E262K

Maximum Working Pressure

6.5 (Oil) bar, 7 (Water) bar, 7.5 (Air) bar

Operating Temperature Range

-25 → +80 °C

Thread Standard or Connection Type

G

Maximum Operating Temperature

+80°C

Connection Gender

Female

Minimum Operating Temperature

-25°C

Flow Factor Kv

0.3m³/h

Maximum Opening Time

25ms

Country of Origin

Poland

Product details

Two-way, Direct Operated, High Pressure, N/C Valves

Direct operated solenoid valves with a stainless steel or brass body and NBR rubber seals. Fitted with a manual override and suitable for use with air, inert gases oil and water. ASCO's 262 series process valves are ROHs compliant and do not require a minimum pressure to operate. Coils can easily be changed between AC and DC. Available normally open or normally closed.

You may be interested in
Stock information temporarily unavailable.

€ 187.84

€ 187.84 Each (Exc. Vat)

€ 232.92

€ 232.92 Each (inc. VAT)

EMERSON ? ASCO Solenoid Valve E262K232S1N01-24VCC, 2 port(s) , NC, 24 V dc, 1/4in

€ 187.84

€ 187.84 Each (Exc. Vat)

€ 232.92

€ 232.92 Each (inc. VAT)

EMERSON ? ASCO Solenoid Valve E262K232S1N01-24VCC, 2 port(s) , NC, 24 V dc, 1/4in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 187.84
5+€ 184.81
You may be interested in

Technical Document

Specifications

Supply Voltage

24 V dc

Number of Ports

2

Connection Size

1/4in

Connection

1/4 in G Female

Operation

Direct

Default Valve Position

NC

Suitable Applications

Air, Oil, Water

Type

2/2

Orifice Diameter

3.2mm

Body Material

Brass

Series

E262K

Maximum Working Pressure

6.5 (Oil) bar, 7 (Water) bar, 7.5 (Air) bar

Operating Temperature Range

-25 → +80 °C

Thread Standard or Connection Type

G

Maximum Operating Temperature

+80°C

Connection Gender

Female

Minimum Operating Temperature

-25°C

Flow Factor Kv

0.3m³/h

Maximum Opening Time

25ms

Country of Origin

Poland

Product details

Two-way, Direct Operated, High Pressure, N/C Valves

Direct operated solenoid valves with a stainless steel or brass body and NBR rubber seals. Fitted with a manual override and suitable for use with air, inert gases oil and water. ASCO's 262 series process valves are ROHs compliant and do not require a minimum pressure to operate. Coils can easily be changed between AC and DC. Available normally open or normally closed.

You may be interested in