EMERSON ? AVENTICS 3/3 Pneumatic Solenoid Valve - Solenoid/Spring ED05 Series 24V dc

RS Stock No.: 703-6019Brand: EMERSON ? AVENTICSManufacturers Part No.: 5610141530
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Function

3/3

Actuation Type

Solenoid/Spring

Manufacturer Series

ED05

Mounting Style

Manifold

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Body Material

Die Cast Zinc

Maximum Flow Rate

1000L/min

Minimum Operating Pressure

0.5bar

Maximum Operating Pressure

11bar

Thread Size

1/4in

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Product details

Series ED05 Pressure Regulator

Poppet type valve
Analogue control 0-10V, 0-20mA or 4-20 mA
< 0.06 bar hysteresis
IP65
0 °C → +70 °C
ISO 15217
form C electrical plug connections
Requires oil free (0-1mg/m3 max) dry air filtered to 50μm

You may be interested in
Stock information temporarily unavailable.

€ 1,205.36

€ 1,205.36 Each (Exc. Vat)

€ 1,494.65

€ 1,494.65 Each (inc. VAT)

EMERSON ? AVENTICS 3/3 Pneumatic Solenoid Valve - Solenoid/Spring ED05 Series 24V dc

€ 1,205.36

€ 1,205.36 Each (Exc. Vat)

€ 1,494.65

€ 1,494.65 Each (inc. VAT)

EMERSON ? AVENTICS 3/3 Pneumatic Solenoid Valve - Solenoid/Spring ED05 Series 24V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 1,205.36
5+€ 1,185.96
You may be interested in

Technical Document

Specifications

Function

3/3

Actuation Type

Solenoid/Spring

Manufacturer Series

ED05

Mounting Style

Manifold

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Body Material

Die Cast Zinc

Maximum Flow Rate

1000L/min

Minimum Operating Pressure

0.5bar

Maximum Operating Pressure

11bar

Thread Size

1/4in

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Product details

Series ED05 Pressure Regulator

Poppet type valve
Analogue control 0-10V, 0-20mA or 4-20 mA
< 0.06 bar hysteresis
IP65
0 °C → +70 °C
ISO 15217
form C electrical plug connections
Requires oil free (0-1mg/m3 max) dry air filtered to 50μm

You may be interested in