Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

EMERSON ? AVENTICS G G 1/2 Pneumatic Shut-Off Valve, 12500L/min

RS Stock No.: 299-408Brand: EMERSON ? AVENTICSManufacturers Part No.: R412009263
brand-logo
View all in Pneumatic Shut-Off Valves

Technical Document

Specifications

Inlet Port

G 1

Outlet Port Size

G 1/2

Outlet Port - Thread Standard

G

Manufacturer Series

AS5

Flow Rate

12500L/min

Maximum Input Pressure

16bar

Inlet Port Size

G 1in

Inlet Port Thread Standard

G

Body Material

Polyamide

Country of Origin

Germany

Stock information temporarily unavailable.

€ 508.98

€ 508.98 Each (Exc. Vat)

€ 631.14

€ 631.14 Each (inc. VAT)

EMERSON ? AVENTICS G G 1/2 Pneumatic Shut-Off Valve, 12500L/min

€ 508.98

€ 508.98 Each (Exc. Vat)

€ 631.14

€ 631.14 Each (inc. VAT)

EMERSON ? AVENTICS G G 1/2 Pneumatic Shut-Off Valve, 12500L/min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Inlet Port

G 1

Outlet Port Size

G 1/2

Outlet Port - Thread Standard

G

Manufacturer Series

AS5

Flow Rate

12500L/min

Maximum Input Pressure

16bar

Inlet Port Size

G 1in

Inlet Port Thread Standard

G

Body Material

Polyamide

Country of Origin

Germany