Emhart Industries Galvanised, M5 Steel Threaded Insert, 13.5mm diameter 10.1mm Depth 17.9mm
Technical Document
Specifications
Brand
Emhart IndustriesThread Size
M5
Flange Diameter
13.5mm
Fixing Hole Diameter
10.1mm
Body Outside Diameter
9.6mm
Body Depth
17.9mm
Material
Steel
Finish
Galvanised
Thickness of Material Maximum
4.8mm
Thickness of Material Minimum
0.4mm
You may be interested in
RS PRO Bright Zinc Plated, M5 Steel Threaded Insert, 13.49mm diameter 10.16mm Depth 18.19mmBrand: RS PRO
€ 40.261 Bag of 50 (Exc. Vat)
P.O.A.
Emhart Industries Galvanised, M5 Steel Threaded Insert, 13.5mm diameter 10.1mm Depth 17.9mm
1
P.O.A.
Emhart Industries Galvanised, M5 Steel Threaded Insert, 13.5mm diameter 10.1mm Depth 17.9mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
RS PRO Bright Zinc Plated, M5 Steel Threaded Insert, 13.49mm diameter 10.16mm Depth 18.19mmBrand: RS PRO
€ 40.261 Bag of 50 (Exc. Vat)
Technical Document
Specifications
Brand
Emhart IndustriesThread Size
M5
Flange Diameter
13.5mm
Fixing Hole Diameter
10.1mm
Body Outside Diameter
9.6mm
Body Depth
17.9mm
Material
Steel
Finish
Galvanised
Thickness of Material Maximum
4.8mm
Thickness of Material Minimum
0.4mm
You may be interested in
RS PRO Bright Zinc Plated, M5 Steel Threaded Insert, 13.49mm diameter 10.16mm Depth 18.19mmBrand: RS PRO
€ 40.261 Bag of 50 (Exc. Vat)