E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Emko ESM Panel Mount On/Off Temperature Controller, 76x34.5x71mm 1 Input, 1 Output Relay, 230 V ac Supply Voltage ON/OFF

RS Stock No.: 288-7681Brand: EmkoManufacturers Part No.: ESM-3710-N.5.12.0.1/00.00/2.1.0.0Distrelec Article No.: 30094630
View all in Temperature Controllers

Technical Document

Specifications

Brand

Emko

Output Type

Relay

Supply Voltage

230 V ac

Size

76x34.5x71mm

Number of Inputs

1

Number of Outputs

1

Control Type

ON/OFF

Mounting Type

Panel Mount

Series

ESM

Distrelec Product Id

30094630

Country of Origin

Turkey

Stock information temporarily unavailable.

€ 96.74

€ 96.74 Each (Exc. Vat)

€ 119.96

€ 119.96 Each (inc. VAT)

Emko ESM Panel Mount On/Off Temperature Controller, 76x34.5x71mm 1 Input, 1 Output Relay, 230 V ac Supply Voltage ON/OFF

€ 96.74

€ 96.74 Each (Exc. Vat)

€ 119.96

€ 119.96 Each (inc. VAT)

Emko ESM Panel Mount On/Off Temperature Controller, 76x34.5x71mm 1 Input, 1 Output Relay, 230 V ac Supply Voltage ON/OFF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Emko

Output Type

Relay

Supply Voltage

230 V ac

Size

76x34.5x71mm

Number of Inputs

1

Number of Outputs

1

Control Type

ON/OFF

Mounting Type

Panel Mount

Series

ESM

Distrelec Product Id

30094630

Country of Origin

Turkey