Encitech Connectors 3303 15 Way Screw Mount Solder D-sub Connector Socket, with Screw
Technical Document
Specifications
Brand
Encitech ConnectorsNumber Of Contacts
15
Gender
Female
Body Orientation
Straight
Mounting Type
Screw Mount
Mounting Hardware
Screw
Series
3303
Country of Origin
Taiwan, Province Of China
€ 8.41
€ 8.41 1 Pack of 5 (Exc. Vat)
€ 10.43
€ 10.43 1 Pack of 5 (inc. VAT)
Encitech Connectors 3303 15 Way Screw Mount Solder D-sub Connector Socket, with Screw
1
€ 8.41
€ 8.41 1 Pack of 5 (Exc. Vat)
€ 10.43
€ 10.43 1 Pack of 5 (inc. VAT)
Encitech Connectors 3303 15 Way Screw Mount Solder D-sub Connector Socket, with Screw
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 8.41 |
5 - 9 | € 7.83 |
10+ | € 7.02 |
Technical Document
Specifications
Brand
Encitech ConnectorsNumber Of Contacts
15
Gender
Female
Body Orientation
Straight
Mounting Type
Screw Mount
Mounting Hardware
Screw
Series
3303
Country of Origin
Taiwan, Province Of China