Endress+Hauser Micropilot Series Radar Level Sensors, 4-20mA Output, Vertical, PVDF Body
RS Stock No.: 256-6159Brand: Endress+HauserManufacturers Part No.: FMR10-AAQBMWDEWFE2Distrelec Article No.: 30351197

Technical Document
Specifications
Brand
Endress+HauserDevice Type
Radar
Mounting Type
Vertical
Switch Output
4-20mA
Body Material
PVDF
Cable Length
10.1m
Series
Micropilot
Distrelec Product Id
30351197
Country of Origin
Germany
Stock information temporarily unavailable.
€ 944.62
€ 944.62 Each (Exc. Vat)
€ 1,171.33
€ 1,171.33 Each (inc. VAT)
Endress+Hauser Micropilot Series Radar Level Sensors, 4-20mA Output, Vertical, PVDF Body
1
€ 944.62
€ 944.62 Each (Exc. Vat)
€ 1,171.33
€ 1,171.33 Each (inc. VAT)
Endress+Hauser Micropilot Series Radar Level Sensors, 4-20mA Output, Vertical, PVDF Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Endress+HauserDevice Type
Radar
Mounting Type
Vertical
Switch Output
4-20mA
Body Material
PVDF
Cable Length
10.1m
Series
Micropilot
Distrelec Product Id
30351197
Country of Origin
Germany