Technical Document
Specifications
Brand
Endress+HauserDevice Type
Ultrasonic Level Measurement
Mounting Type
Flange Mount
Body Material
PVDF
Cable Length
20m
Hazardous Area Certification
ATEX
Series
Prosonic M FMU41
Country of Origin
Germany
Stock information temporarily unavailable.
€ 2,663.03
€ 2,663.03 Each (Exc. Vat)
€ 3,302.16
€ 3,302.16 Each (inc. VAT)
Endress+Hauser Prosonic M FMU41 Series Ultrasonic Level Measurement Ultrasonic Level Sensor, Flange Mount, PVDF Body,
1
€ 2,663.03
€ 2,663.03 Each (Exc. Vat)
€ 3,302.16
€ 3,302.16 Each (inc. VAT)
Endress+Hauser Prosonic M FMU41 Series Ultrasonic Level Measurement Ultrasonic Level Sensor, Flange Mount, PVDF Body,
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Endress+HauserDevice Type
Ultrasonic Level Measurement
Mounting Type
Flange Mount
Body Material
PVDF
Cable Length
20m
Hazardous Area Certification
ATEX
Series
Prosonic M FMU41
Country of Origin
Germany