Technical Document
Specifications
Brand
Endress+HauserDevice Type
Vibrating Level Switch
Mounting Type
Threaded Mount
Switch Output
PNP
Body Material
Stainless Steel
Series
FTL33
Country of Origin
United States
€ 518.93
€ 518.93 Each (Exc. Vat)
€ 643.47
€ 643.47 Each (inc. VAT)
Endress+Hauser FTL33 Series Vibrating Level Switch Vibrating Level Switch, PNP Output, Threaded Mount, Stainless Steel
1
€ 518.93
€ 518.93 Each (Exc. Vat)
€ 643.47
€ 643.47 Each (inc. VAT)
Endress+Hauser FTL33 Series Vibrating Level Switch Vibrating Level Switch, PNP Output, Threaded Mount, Stainless Steel
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Endress+HauserDevice Type
Vibrating Level Switch
Mounting Type
Threaded Mount
Switch Output
PNP
Body Material
Stainless Steel
Series
FTL33
Country of Origin
United States
