Endress+Hauser RIA45 LCD Process Indicator for Current, Resistance, Resistance Thermometer, Thermocouples, Voltage,

RS Stock No.: 267-9447Brand: Endress+HauserManufacturers Part No.: RIA45-A1D1Distrelec Article No.: 30384407
brand-logo
View all in Multi Function Panel Meters

Technical Document

Specifications

Properties Measured

Current, Resistance, Resistance Thermometer, Thermocouples, Voltage

Display Type

LCD

Cutout Height

92mm

Cutout Width

45mm

Number Of Digits

5

Depth

151.8mm

Series

RIA45

Country of Origin

Germany

Stock information temporarily unavailable.

€ 901.49

€ 901.49 Each (Exc. Vat)

€ 1,117.85

€ 1,117.85 Each (inc. VAT)

Endress+Hauser RIA45 LCD Process Indicator for Current, Resistance, Resistance Thermometer, Thermocouples, Voltage,

€ 901.49

€ 901.49 Each (Exc. Vat)

€ 1,117.85

€ 1,117.85 Each (inc. VAT)

Endress+Hauser RIA45 LCD Process Indicator for Current, Resistance, Resistance Thermometer, Thermocouples, Voltage,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Properties Measured

Current, Resistance, Resistance Thermometer, Thermocouples, Voltage

Display Type

LCD

Cutout Height

92mm

Cutout Width

45mm

Number Of Digits

5

Depth

151.8mm

Series

RIA45

Country of Origin

Germany