E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Endress+Hauser RIA452 LCD Process Indicator for Current, Pulse, Relay, Transmitter Power Supply, Voltage, 92mm x 92mm

RS Stock No.: 288-6544Brand: Endress+HauserManufacturers Part No.: RIA452-A212A11ADistrelec Article No.: 30426892
brand-logo
View all in Multi Function Panel Meters

Technical Document

Specifications

Properties Measured

Current, Pulse, Relay, Transmitter Power Supply, Voltage

Display Type

LCD

Cutout Height

92mm

Cutout Width

92mm

Depth

145mm

Number Of Digits

7 Digit

Series

RIA452

Distrelec Product Id

30426892

Country of Origin

Germany

Stock information temporarily unavailable.

€ 967.12

€ 967.12 Each (Exc. Vat)

€ 1,199.23

€ 1,199.23 Each (inc. VAT)

Endress+Hauser RIA452 LCD Process Indicator for Current, Pulse, Relay, Transmitter Power Supply, Voltage, 92mm x 92mm

€ 967.12

€ 967.12 Each (Exc. Vat)

€ 1,199.23

€ 1,199.23 Each (inc. VAT)

Endress+Hauser RIA452 LCD Process Indicator for Current, Pulse, Relay, Transmitter Power Supply, Voltage, 92mm x 92mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Properties Measured

Current, Pulse, Relay, Transmitter Power Supply, Voltage

Display Type

LCD

Cutout Height

92mm

Cutout Width

92mm

Depth

145mm

Number Of Digits

7 Digit

Series

RIA452

Distrelec Product Id

30426892

Country of Origin

Germany