Energizer Industrial Alkaline AAA Batteries 1.5V

RS Stock No.: 825-2662Brand: EnergizerManufacturers Part No.: 17638900361060
brand-logo
View all in AAA Batteries

Technical Document

Specifications

Brand Range

Energizer Industrial

Chemistry

Alkaline

Number of Batteries Supplied

120

Nominal Voltage

1.5V

Terminal Type

Standard

Product details

Energizer Industrial Alkaline Batteries

The Energizers Industrial Alkaline Batteries are ideal for professional or industrial consumers who require any size types ranging from 9V, C, D, AA or AAA in larger quantity packs. The industrial Batteries do not come in the retail packaging making it ideal volume consumers. Like the Energizer Batteries, they have a very long shelf life and favoured by government departments, hospitals, schools/universities due to their high performance and great value. These batteries typically operate in extreme temperatures ranging from -18C to 55C.

Features & Benefits

• Industrial Alkaline batteries ranging from 9V, C, D, AA or AAA
• Long lasting batteries for everyday use ranging from 5-10 years shelf life
• Wide operating temperature range -18C to 55C
• Guaranteed leak proof
• High energy density

Typical Applications:

Energizer Industrial Alkaline Batteries are used in electronic devices that require a small, compact source of power. Suited to high drainage and power-hungry devices such as power tools, strap on headlights and toys and other applications include:

• Calculators
• Radios
• Utility Meters
• Smoke detectors
• Alarm systems

Full Energizer Industrial range stocked include:

• Energizer Industrial C - 221-759
• Energizer Industrial D – 221-765
• Energizer Industrial AAA – 825-2662
• Energizer Industrial 9V - 221-709

FAQs

Are Alkaline Batteries Harmful?
Alkaline batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.

How to dispose of Alkaline/Lithium Batteries?
Recycle responsibly, a wide range of schemes are available.

Are these batteries rechargeable?
No, these batteries are not rechargeable.

Safety Advice
Keep out of sight and reach of children

Guidance:
• Always install the batteries correctly as per instruction
• Ensure that the contact points are clean and conductive
• Do not mix different types of battery
• Do not heat or attempt to recharge the battery
• Do not dispose of in a fire

Industrial Alkaline Batteries

You may be interested in
Energizer Industrial Alkaline AAA Batteries 1.5V
€ 1.649Each (In a Pack of 10) (Exc. Vat)
RS PRO RS PRO Alkaline AAA Battery 1.5V
€ 67.981 Pack of 100 (Exc. Vat)
Duracell Industrial Alkaline AAA Battery 1.5V
P.O.A.Each (In a Box of 500) (Exc. Vat)

€ 134.40

€ 1.12 Each (In a Pack of 120) (Exc. Vat)

€ 166.66

€ 1.389 Each (In a Pack of 120) (inc. VAT)

Energizer Industrial Alkaline AAA Batteries 1.5V

€ 134.40

€ 1.12 Each (In a Pack of 120) (Exc. Vat)

€ 166.66

€ 1.389 Each (In a Pack of 120) (inc. VAT)

Energizer Industrial Alkaline AAA Batteries 1.5V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Energizer Industrial Alkaline AAA Batteries 1.5V
€ 1.649Each (In a Pack of 10) (Exc. Vat)
RS PRO RS PRO Alkaline AAA Battery 1.5V
€ 67.981 Pack of 100 (Exc. Vat)
Duracell Industrial Alkaline AAA Battery 1.5V
P.O.A.Each (In a Box of 500) (Exc. Vat)

Technical Document

Specifications

Brand Range

Energizer Industrial

Chemistry

Alkaline

Number of Batteries Supplied

120

Nominal Voltage

1.5V

Terminal Type

Standard

Product details

Energizer Industrial Alkaline Batteries

The Energizers Industrial Alkaline Batteries are ideal for professional or industrial consumers who require any size types ranging from 9V, C, D, AA or AAA in larger quantity packs. The industrial Batteries do not come in the retail packaging making it ideal volume consumers. Like the Energizer Batteries, they have a very long shelf life and favoured by government departments, hospitals, schools/universities due to their high performance and great value. These batteries typically operate in extreme temperatures ranging from -18C to 55C.

Features & Benefits

• Industrial Alkaline batteries ranging from 9V, C, D, AA or AAA
• Long lasting batteries for everyday use ranging from 5-10 years shelf life
• Wide operating temperature range -18C to 55C
• Guaranteed leak proof
• High energy density

Typical Applications:

Energizer Industrial Alkaline Batteries are used in electronic devices that require a small, compact source of power. Suited to high drainage and power-hungry devices such as power tools, strap on headlights and toys and other applications include:

• Calculators
• Radios
• Utility Meters
• Smoke detectors
• Alarm systems

Full Energizer Industrial range stocked include:

• Energizer Industrial C - 221-759
• Energizer Industrial D – 221-765
• Energizer Industrial AAA – 825-2662
• Energizer Industrial 9V - 221-709

FAQs

Are Alkaline Batteries Harmful?
Alkaline batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.

How to dispose of Alkaline/Lithium Batteries?
Recycle responsibly, a wide range of schemes are available.

Are these batteries rechargeable?
No, these batteries are not rechargeable.

Safety Advice
Keep out of sight and reach of children

Guidance:
• Always install the batteries correctly as per instruction
• Ensure that the contact points are clean and conductive
• Do not mix different types of battery
• Do not heat or attempt to recharge the battery
• Do not dispose of in a fire

Industrial Alkaline Batteries

You may be interested in
Energizer Industrial Alkaline AAA Batteries 1.5V
€ 1.649Each (In a Pack of 10) (Exc. Vat)
RS PRO RS PRO Alkaline AAA Battery 1.5V
€ 67.981 Pack of 100 (Exc. Vat)
Duracell Industrial Alkaline AAA Battery 1.5V
P.O.A.Each (In a Box of 500) (Exc. Vat)