Technical Document
Specifications
Brand
EnerpacStroke
12mm
Capacity
10t
Closed Height
43mm
Single/Double Acting
Single
Manufacturer Series
RSM
Extended Height
54mm
Cylinder Effective Area
14.5cm²
Oil Capacity
18cm³
Outside Diameter
82 x 55mm
Maximum Operating Pressure
700bar
Weight
1.4kg
Product details
Flat - Low Height Cyllinders
Compact, flat profile, RSM-Flat Jac® spring return cylinders designed for use in extremely confined working spaces where most other cylinders will not fit
Mounting holes permit easy fixing
Grooved plunger end requires no saddle
Replacement seal kits are available
Low Profile Cylinders
Industrial standard high quality single acting/spring return cylinders manufactured from durable high strength alloy steel with a Baked Enamel finish. The plunger is chrome plated to resist wear and rust. The saddles are hardened which prevents the piston from jamming in the top bearing and heavy-duty return springs enable fast piston retraction. Port connections on all cylinders are 3/8-18 NPT and are fitted with a female high flow coupler. Enerpac cylinders are designed to ANSI B30.1 and have a maximum operating pressure of 700 bar.
€ 736.05
€ 736.05 Each (Exc. Vat)
€ 912.70
€ 912.70 Each (inc. VAT)
1
€ 736.05
€ 736.05 Each (Exc. Vat)
€ 912.70
€ 912.70 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
EnerpacStroke
12mm
Capacity
10t
Closed Height
43mm
Single/Double Acting
Single
Manufacturer Series
RSM
Extended Height
54mm
Cylinder Effective Area
14.5cm²
Oil Capacity
18cm³
Outside Diameter
82 x 55mm
Maximum Operating Pressure
700bar
Weight
1.4kg
Product details
Flat - Low Height Cyllinders
Compact, flat profile, RSM-Flat Jac® spring return cylinders designed for use in extremely confined working spaces where most other cylinders will not fit
Mounting holes permit easy fixing
Grooved plunger end requires no saddle
Replacement seal kits are available
Low Profile Cylinders
Industrial standard high quality single acting/spring return cylinders manufactured from durable high strength alloy steel with a Baked Enamel finish. The plunger is chrome plated to resist wear and rust. The saddles are hardened which prevents the piston from jamming in the top bearing and heavy-duty return springs enable fast piston retraction. Port connections on all cylinders are 3/8-18 NPT and are fitted with a female high flow coupler. Enerpac cylinders are designed to ANSI B30.1 and have a maximum operating pressure of 700 bar.