Engel Soldering Accessory Soldering Iron Hot Blade

RS Stock No.: 332-0206Brand: EngelManufacturers Part No.: 7718002000
View all in Soldering Accessories

Technical Document

Specifications

Brand

Engel

Soldering Accessory Type

Soldering Iron Hot Blade

Voltage Rating

230V

Wattage

100W

Country of Origin

Germany

Product details

Engel Styrofoam Cutter Set

A robust universal device for professional use
No annoying dust from cutting and no static charging
For panel thicknesses → 100 mm and profile cuts
Ready for use in 10 seconds
Mains voltage: 230 V; 50 Hz
Power consumption: 100 W
Power up/down times: 12 s on / 48 s off
Cutting temperature max. 500 °C
Weight: 1025 g (with blade)

Supplied with

Engel Styrofoam Cutter, C-70 blade, holding bracket

Mains Lead

€ 46.91

€ 46.91 Each (Exc. Vat)

€ 58.17

€ 58.17 Each (inc. VAT)

Engel Soldering Accessory Soldering Iron Hot Blade

€ 46.91

€ 46.91 Each (Exc. Vat)

€ 58.17

€ 58.17 Each (inc. VAT)

Engel Soldering Accessory Soldering Iron Hot Blade

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Engel

Soldering Accessory Type

Soldering Iron Hot Blade

Voltage Rating

230V

Wattage

100W

Country of Origin

Germany

Product details

Engel Styrofoam Cutter Set

A robust universal device for professional use
No annoying dust from cutting and no static charging
For panel thicknesses → 100 mm and profile cuts
Ready for use in 10 seconds
Mains voltage: 230 V; 50 Hz
Power consumption: 100 W
Power up/down times: 12 s on / 48 s off
Cutting temperature max. 500 °C
Weight: 1025 g (with blade)

Supplied with

Engel Styrofoam Cutter, C-70 blade, holding bracket

Mains Lead