Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

ENIX Energies Battery Pack Charger For Lithium-Ion

RS Stock No.: 530-6381Brand: ENIX EnergiesManufacturers Part No.: RSCEL2802
brand-logo
View all in Battery Chargers

Technical Document

Specifications

Chemistries Charged

Lithium-Ion

Input Voltage

90 → 264V ac

Maximum Output Power

58.5W

Weight

350g

Output Connectors

Plug

Dimensions

135 x 80 x 45mm

Country of Origin

Norway

Stock information temporarily unavailable.

P.O.A.

ENIX Energies Battery Pack Charger For Lithium-Ion

P.O.A.

ENIX Energies Battery Pack Charger For Lithium-Ion
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Chemistries Charged

Lithium-Ion

Input Voltage

90 → 264V ac

Maximum Output Power

58.5W

Weight

350g

Output Connectors

Plug

Dimensions

135 x 80 x 45mm

Country of Origin

Norway