Nylon 66 rod stock,1m L 15mm dia

RS Stock No.: 680-252Brand: EnsingerManufacturers Part No.: 680252
View all in Plastic Rods

Technical Document

Specifications

Colour

White

Length

1m

Material

Nylon

Form

Rod

Rod Diameter

15mm

Density

1.14g/cm³

Tensile Strength

60 (Wet) MPa, 80 (Dry) MPa

Flammability Rating

UL 94 V-2

Maximum Operating Temperature

+170°C

Elongation

150%

Water Absorption

8.5%

You may be interested in
RS PRO White Nylon Rod, 1m x 16mm Diameter
€ 56.221 Lot of 3 (Exc. Vat)

P.O.A.

Nylon 66 rod stock,1m L 15mm dia

P.O.A.

Nylon 66 rod stock,1m L 15mm dia

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO White Nylon Rod, 1m x 16mm Diameter
€ 56.221 Lot of 3 (Exc. Vat)

Technical Document

Specifications

Colour

White

Length

1m

Material

Nylon

Form

Rod

Rod Diameter

15mm

Density

1.14g/cm³

Tensile Strength

60 (Wet) MPa, 80 (Dry) MPa

Flammability Rating

UL 94 V-2

Maximum Operating Temperature

+170°C

Elongation

150%

Water Absorption

8.5%

You may be interested in
RS PRO White Nylon Rod, 1m x 16mm Diameter
€ 56.221 Lot of 3 (Exc. Vat)