Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Cable Gland O-Ring

RS Stock No.: 274-8959Brand: EntrelecManufacturers Part No.: 1SNG609010R0000
brand-logo
View all in Cable Gland O-Rings

Technical Document

Specifications

For Screw/Bolt Size

10.3mm

Washer Type

Plain

Inside Diameter

10.3mm

Outside Diameter

15.5mm

Material

Nitrile Rubber

Stainless Steel Type

None

Thickness

1.5mm

Country of Origin

Turkey

Stock information temporarily unavailable.

€ 25.00

€ 0.05 Each (In a Bag of 500) (Exc. Vat)

€ 31.00

€ 0.062 Each (In a Bag of 500) (inc. VAT)

Cable Gland O-Ring

€ 25.00

€ 0.05 Each (In a Bag of 500) (Exc. Vat)

€ 31.00

€ 0.062 Each (In a Bag of 500) (inc. VAT)

Cable Gland O-Ring
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
500 - 2000€ 0.05€ 25.00
2500 - 4500€ 0.05€ 25.00
5000 - 7000€ 0.05€ 25.00
7500 - 9500€ 0.05€ 25.00
10000+€ 0.05€ 25.00

Technical Document

Specifications

For Screw/Bolt Size

10.3mm

Washer Type

Plain

Inside Diameter

10.3mm

Outside Diameter

15.5mm

Material

Nitrile Rubber

Stainless Steel Type

None

Thickness

1.5mm

Country of Origin

Turkey