EOS Switching Power Supply, LFVLT130-1101, 12V dc, 6.6A, 130W, 1 Output, 180 → 264 V ac, 90 → 132 V ac

RS Stock No.: 396-1964Brand: EOSManufacturers Part No.: LFVLT130-1101
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

EOS

Output Voltage

12V dc

Output Current

6.6A

Power Rating

130W

Number of Outputs

1

Input Voltage

180 → 264 V ac, 90 → 132 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

127mm

Width

79.76mm

Depth

26.04mm

Efficiency

82%

Minimum Temperature

0°C

Weight

340g

Maximum Temperature

+50°C

Country of Origin

India

Product details

40W to 130W Universal Input, Single/Multi Output VLT Series

Overvoltage, power limit and short circuit protection
EMI/RFI to CISPR 55011//14-B. FCC 15-B
High reliability MTBF>100,000 hours
Optional covers available, see stk nos. 377-6968 or 396-1942
Power factor correction to EN61000-3-2 (VLT80 and VLT130)
-20 to +50°C operating temperature

Approvals

VDE; UL Recognised Component

Standards

IEC950, EN60950, UL1950

€ 289.12

€ 289.12 Each (Exc. Vat)

€ 358.51

€ 358.51 Each (inc. VAT)

EOS Switching Power Supply, LFVLT130-1101, 12V dc, 6.6A, 130W, 1 Output, 180 → 264 V ac, 90 → 132 V ac

€ 289.12

€ 289.12 Each (Exc. Vat)

€ 358.51

€ 358.51 Each (inc. VAT)

EOS Switching Power Supply, LFVLT130-1101, 12V dc, 6.6A, 130W, 1 Output, 180 → 264 V ac, 90 → 132 V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 289.12
5 - 9€ 284.76
10 - 24€ 280.16
25 - 49€ 275.26
50+€ 270.09

Technical Document

Specifications

Brand

EOS

Output Voltage

12V dc

Output Current

6.6A

Power Rating

130W

Number of Outputs

1

Input Voltage

180 → 264 V ac, 90 → 132 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

127mm

Width

79.76mm

Depth

26.04mm

Efficiency

82%

Minimum Temperature

0°C

Weight

340g

Maximum Temperature

+50°C

Country of Origin

India

Product details

40W to 130W Universal Input, Single/Multi Output VLT Series

Overvoltage, power limit and short circuit protection
EMI/RFI to CISPR 55011//14-B. FCC 15-B
High reliability MTBF>100,000 hours
Optional covers available, see stk nos. 377-6968 or 396-1942
Power factor correction to EN61000-3-2 (VLT80 and VLT130)
-20 to +50°C operating temperature

Approvals

VDE; UL Recognised Component

Standards

IEC950, EN60950, UL1950