Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

EOS Embedded Switch Mode Power Supply (SMPS), MWLT100-1003, 24V dc, 4.17A, 100W, 1 Output, 120 → 390 V dc, 90

RS Stock No.: 666-7671Brand: EOSManufacturers Part No.: MWLT100-1003
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

EOS

Output Voltage

24V dc

Output Current

4.17A

Power Rating

100W

Number of Outputs

1

Input Voltage

120 → 390 V dc, 90 → 264 V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Depth

27.94mm

Efficiency

86%

Minimum Temperature

-20°C

Weight

150g

Maximum Temperature

+70°C

Stock information temporarily unavailable.

P.O.A.

EOS Embedded Switch Mode Power Supply (SMPS), MWLT100-1003, 24V dc, 4.17A, 100W, 1 Output, 120 → 390 V dc, 90

P.O.A.

EOS Embedded Switch Mode Power Supply (SMPS), MWLT100-1003, 24V dc, 4.17A, 100W, 1 Output, 120 → 390 V dc, 90
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

EOS

Output Voltage

24V dc

Output Current

4.17A

Power Rating

100W

Number of Outputs

1

Input Voltage

120 → 390 V dc, 90 → 264 V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Depth

27.94mm

Efficiency

86%

Minimum Temperature

-20°C

Weight

150g

Maximum Temperature

+70°C