Technical Document
Specifications
Brand
EOZKeypad Layout
4 x 3
Number Of Keys
12
IP Rating
IP67
Case Material
Plastic
Mechanical Life Per Key
1000000
Mechanical Life (Per Key)
1000000
Contact Material
Gold Plated Carbon
Actuator Colour
Black
Actuator Material
Anodised Aluminium
Depth Behind Panel
24.2mm
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +85°C
Maximum Operating Temperature
+85°C
Product details
M Series Keypads
Rugged, cost effective industrial or public use, vandal resistant keypads
Keypads can be mounted from the rear, via mounting holes in the back of the keypad housing, or by utilising the mounting kit
Mounting kit comprising silicone sealing gasket and 2 ABS polycarbonate mounting brackets (included)
IK 09 impact resistance (behind 3mm thick panel)
IP67 front face
Anti-twist and anti-wrench 12mm diameter aluminium keys
Tactile feel (silicone membrane with carbon pills, on gold coated PCB)
Supply voltage 5Vdc 240mA max.
Actuation force 1.9N +/- 30%, travel 0.8 to 1.3mm
Contact resistance <200Ω
Typical applications include Access control, Telecom, Transport, Vending, Security etc
€ 96.74
€ 96.74 Each (Exc. Vat)
€ 119.96
€ 119.96 Each (inc. VAT)
1
€ 96.74
€ 96.74 Each (Exc. Vat)
€ 119.96
€ 119.96 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 96.74 |
5 - 9 | € 95.28 |
10 - 24 | € 93.71 |
25 - 49 | € 89.06 |
50+ | € 82.15 |
Technical Document
Specifications
Brand
EOZKeypad Layout
4 x 3
Number Of Keys
12
IP Rating
IP67
Case Material
Plastic
Mechanical Life Per Key
1000000
Mechanical Life (Per Key)
1000000
Contact Material
Gold Plated Carbon
Actuator Colour
Black
Actuator Material
Anodised Aluminium
Depth Behind Panel
24.2mm
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +85°C
Maximum Operating Temperature
+85°C
Product details
M Series Keypads
Rugged, cost effective industrial or public use, vandal resistant keypads
Keypads can be mounted from the rear, via mounting holes in the back of the keypad housing, or by utilising the mounting kit
Mounting kit comprising silicone sealing gasket and 2 ABS polycarbonate mounting brackets (included)
IK 09 impact resistance (behind 3mm thick panel)
IP67 front face
Anti-twist and anti-wrench 12mm diameter aluminium keys
Tactile feel (silicone membrane with carbon pills, on gold coated PCB)
Supply voltage 5Vdc 240mA max.
Actuation force 1.9N +/- 30%, travel 0.8 to 1.3mm
Contact resistance <200Ω
Typical applications include Access control, Telecom, Transport, Vending, Security etc