Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

EPCOS Power Factor Correction Capacitor (PFC) 115μF 25kvar 30kvar 3

RS Stock No.: 192-3571Brand: EPCOSManufacturers Part No.: B32305A4252B080
brand-logo

Technical Document

Specifications

Brand

Epcos

Width_SC_PC

136mm

kvar 60Hz

30kvar

kvar 50Hz

25kvar

Capacitance

115µF

Dielectric Material

Polypropylene

Maximum Operating Temperature

+65°C

Voltage

480V ac

Minimum Operating Temperature

-40°C

Series

MKD

Mounting Type

Stud Mount

Height

245mm

Number of Phases

3

Tolerance Minus

-5%

Weight

4.2kg

Tolerance Plus

+5%

Terminal Type

Screw

Country of Origin

Indonesia

Stock information temporarily unavailable.

P.O.A.

Each (In a Box of 4) (Exc. Vat)

EPCOS Power Factor Correction Capacitor (PFC) 115μF 25kvar 30kvar 3

P.O.A.

Each (In a Box of 4) (Exc. Vat)

EPCOS Power Factor Correction Capacitor (PFC) 115μF 25kvar 30kvar 3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Epcos

Width_SC_PC

136mm

kvar 60Hz

30kvar

kvar 50Hz

25kvar

Capacitance

115µF

Dielectric Material

Polypropylene

Maximum Operating Temperature

+65°C

Voltage

480V ac

Minimum Operating Temperature

-40°C

Series

MKD

Mounting Type

Stud Mount

Height

245mm

Number of Phases

3

Tolerance Minus

-5%

Weight

4.2kg

Tolerance Plus

+5%

Terminal Type

Screw

Country of Origin

Indonesia