E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

EPCOS B32652 Polypropylene Film Capacitor, 250 V ac, 630 V dc, ±10%, 150nF, Through Hole

RS Stock No.: 190-8393PBrand: EPCOSManufacturers Part No.: B32652A6154K000
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

Epcos

Capacitance

150nF

Voltage

250 V ac, 630 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

B32652

Lead Pitch

15mm

Length

18mm

Depth

8.5mm

Height

14.5mm

Dimensions

18 x 8.5 x 14.5mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

0.8mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Product details

B32651...B32656 Series

Construction

Wound capacitor technology with internal series connection for VR ≥1250Vdc
Plastic case (UL 94 V-0)
Epoxy resin sealing

Features

High pulse strength
High contact reliability
Small dimensions

Typical Applications

TV S-correction
TV flyback
Electronic ballast circuits

Radial 100°C

Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 23.50

€ 0.94 Each (Supplied in a Box) (Exc. Vat)

€ 29.14

€ 1.17 Each (Supplied in a Box) (inc. VAT)

EPCOS B32652 Polypropylene Film Capacitor, 250 V ac, 630 V dc, ±10%, 150nF, Through Hole
Select packaging type

€ 23.50

€ 0.94 Each (Supplied in a Box) (Exc. Vat)

€ 29.14

€ 1.17 Each (Supplied in a Box) (inc. VAT)

EPCOS B32652 Polypropylene Film Capacitor, 250 V ac, 630 V dc, ±10%, 150nF, Through Hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
25 - 49€ 0.94
50 - 99€ 0.81
100+€ 0.73

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epcos

Capacitance

150nF

Voltage

250 V ac, 630 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

B32652

Lead Pitch

15mm

Length

18mm

Depth

8.5mm

Height

14.5mm

Dimensions

18 x 8.5 x 14.5mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

0.8mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Product details

B32651...B32656 Series

Construction

Wound capacitor technology with internal series connection for VR ≥1250Vdc
Plastic case (UL 94 V-0)
Epoxy resin sealing

Features

High pulse strength
High contact reliability
Small dimensions

Typical Applications

TV S-correction
TV flyback
Electronic ballast circuits

Radial 100°C

Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more