EPCOS B32654 Polypropylene Film Capacitor, 1 kV dc, 250 V ac, ±10%, 470nF, Through Hole

RS Stock No.: 190-8573PBrand: EPCOSManufacturers Part No.: B32654A0474K000
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

Epcos

Capacitance

470nF

Voltage

1 kV dc, 250 V ac

Mounting Type

Through Hole

Tolerance

±10%

Series

B32654

Lead Pitch

27.5mm

Length

31.5mm

Depth

14mm

Height

24.5mm

Dimensions

31.5 x 14 x 24.5mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

0.8mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Distrelec Product Id

30203770

Product details

B32651...B32656 Series

Construction

Wound capacitor technology with internal series connection for VR ≥1250Vdc
Plastic case (UL 94 V-0)
Epoxy resin sealing

Features

High pulse strength
High contact reliability
Small dimensions

Typical Applications

TV S-correction
TV flyback
Electronic ballast circuits

Radial 100°C

Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 2.66

€ 2.66 Each (Supplied in a Box) (Exc. Vat)

€ 3.30

€ 3.30 Each (Supplied in a Box) (inc. VAT)

EPCOS B32654 Polypropylene Film Capacitor, 1 kV dc, 250 V ac, ±10%, 470nF, Through Hole
Select packaging type

€ 2.66

€ 2.66 Each (Supplied in a Box) (Exc. Vat)

€ 3.30

€ 3.30 Each (Supplied in a Box) (inc. VAT)

EPCOS B32654 Polypropylene Film Capacitor, 1 kV dc, 250 V ac, ±10%, 470nF, Through Hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epcos

Capacitance

470nF

Voltage

1 kV dc, 250 V ac

Mounting Type

Through Hole

Tolerance

±10%

Series

B32654

Lead Pitch

27.5mm

Length

31.5mm

Depth

14mm

Height

24.5mm

Dimensions

31.5 x 14 x 24.5mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

0.8mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Distrelec Product Id

30203770

Product details

B32651...B32656 Series

Construction

Wound capacitor technology with internal series connection for VR ≥1250Vdc
Plastic case (UL 94 V-0)
Epoxy resin sealing

Features

High pulse strength
High contact reliability
Small dimensions

Typical Applications

TV S-correction
TV flyback
Electronic ballast circuits

Radial 100°C

Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more