EPCOS B32921C Metallised Polypropylene Film Capacitor, 305 V ac, 630 V dc, ±20%, 100nF, Through Hole

RS Stock No.: 882-9477PBrand: EPCOSManufacturers Part No.: B32921C3104M000
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

Epcos

Capacitance

100nF

Voltage

305 V ac, 630 V dc

Mounting Type

Through Hole

Tolerance

±20%

Series

B32921C

Lead Pitch

10mm

Suppression Class

X2

Length

13mm

Lead Length

6mm

Depth

6mm

Height

12mm

Dimensions

13 x 6 x 12mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Lead Diameter

0.6mm

Maximum Operating Temperature

+110°C

Dissipation Factor

1 % @ 1 kHz, 5 % @ 100 kHz

Product details

B32921...B32926 Series

EMI suppression capacitors (MKP) X2 class
Very small dimensions
Self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications

Warning

Capacitors X class are designed for connecting directly across a mains supply, but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 26.00

€ 0.26 Each (Supplied in a Bag) (Exc. Vat)

€ 32.24

€ 0.322 Each (Supplied in a Bag) (inc. VAT)

EPCOS B32921C Metallised Polypropylene Film Capacitor, 305 V ac, 630 V dc, ±20%, 100nF, Through Hole
Select packaging type

€ 26.00

€ 0.26 Each (Supplied in a Bag) (Exc. Vat)

€ 32.24

€ 0.322 Each (Supplied in a Bag) (inc. VAT)

EPCOS B32921C Metallised Polypropylene Film Capacitor, 305 V ac, 630 V dc, ±20%, 100nF, Through Hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
100 - 240€ 0.26€ 2.60
250 - 490€ 0.26€ 2.60
500 - 990€ 0.23€ 2.30
1000+€ 0.23€ 2.30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epcos

Capacitance

100nF

Voltage

305 V ac, 630 V dc

Mounting Type

Through Hole

Tolerance

±20%

Series

B32921C

Lead Pitch

10mm

Suppression Class

X2

Length

13mm

Lead Length

6mm

Depth

6mm

Height

12mm

Dimensions

13 x 6 x 12mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Lead Diameter

0.6mm

Maximum Operating Temperature

+110°C

Dissipation Factor

1 % @ 1 kHz, 5 % @ 100 kHz

Product details

B32921...B32926 Series

EMI suppression capacitors (MKP) X2 class
Very small dimensions
Self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications

Warning

Capacitors X class are designed for connecting directly across a mains supply, but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more