EPCOS B32926C Polypropylene Film Capacitor, 305V ac, ±20%, 2.2μF, Through Hole

RS Stock No.: 497-4185Brand: EPCOSManufacturers Part No.: B32926C3225M000
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

Epcos

Capacitance

2.2µF

Voltage

305V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

B32926C

Lead Pitch

37.5mm

Length

41.5mm

Depth

14mm

Height

25mm

Dimensions

41.5 x 14 x 25mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

1mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Product details

B32921...B32926 Series

EMI suppression capacitors (MKP) X2 class
Very small dimensions
Self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications

Warning

Capacitors X class are designed for connecting directly across a mains supply, but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 3.68

€ 3.68 Each (Exc. Vat)

€ 4.56

€ 4.56 Each (inc. VAT)

EPCOS B32926C Polypropylene Film Capacitor, 305V ac, ±20%, 2.2μF, Through Hole
Select packaging type

€ 3.68

€ 3.68 Each (Exc. Vat)

€ 4.56

€ 4.56 Each (inc. VAT)

EPCOS B32926C Polypropylene Film Capacitor, 305V ac, ±20%, 2.2μF, Through Hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24€ 3.68
25 - 49€ 3.47
50 - 99€ 3.32
100 - 249€ 3.13
250+€ 2.87

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epcos

Capacitance

2.2µF

Voltage

305V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

B32926C

Lead Pitch

37.5mm

Length

41.5mm

Depth

14mm

Height

25mm

Dimensions

41.5 x 14 x 25mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

1mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Product details

B32921...B32926 Series

EMI suppression capacitors (MKP) X2 class
Very small dimensions
Self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications

Warning

Capacitors X class are designed for connecting directly across a mains supply, but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more