EPCOS 1nF MLCC, 50V dc V, ±10% , SMD

RS Stock No.: 211-3372Brand: EpcosManufacturers Part No.: B37872K5102K60

Technical Document

Specifications

Brand

Epcos

Capacitance

1nF

Voltage

50V dc

Package/Case

3216

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 1.3mm

Length

3.2mm

Depth

1.6mm

Height

1.3mm

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

You may be interested in
KEMET 1nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
€ 0.124Each (In a Pack of 10) (Exc. Vat)

P.O.A.

Each (In a Pack of 50) (Exc. Vat)

EPCOS 1nF MLCC, 50V dc V, ±10% , SMD
Select packaging type

P.O.A.

Each (In a Pack of 50) (Exc. Vat)

EPCOS 1nF MLCC, 50V dc V, ±10% , SMD

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

You may be interested in
KEMET 1nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
€ 0.124Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

Epcos

Capacitance

1nF

Voltage

50V dc

Package/Case

3216

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 1.3mm

Length

3.2mm

Depth

1.6mm

Height

1.3mm

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

You may be interested in
KEMET 1nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
€ 0.124Each (In a Pack of 10) (Exc. Vat)