E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

N87 Transformer Core, 4200nH, For Use With Transformer

RS Stock No.: 647-9244Brand: EpcosManufacturers Part No.: B65813JR87
View all in Transformer Cores

Technical Document

Specifications

Brand

Epcos

For Use With

Transformer

Dimensions

28.5 x 24.7 x 18.7mm

AL Rating

4200nH

Material

N87

Depth

18.7mm

Length

28.5mm

Width

24.7mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

N87 Transformer Core, 4200nH, For Use With Transformer

P.O.A.

N87 Transformer Core, 4200nH, For Use With Transformer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Epcos

For Use With

Transformer

Dimensions

28.5 x 24.7 x 18.7mm

AL Rating

4200nH

Material

N87

Depth

18.7mm

Length

28.5mm

Width

24.7mm

You may be interested in