E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

EPCOS N87 E 42 Transformer Ferrite Core, 3950nH

RS Stock No.: 167-8392Brand: EPCOSManufacturers Part No.: B66325G0000X187
brand-logo
View all in Transformer Cores

Technical Document

Specifications

Brand

Epcos

Core Size

E 42

Dimensions

42 x 21.2 x 15.2mm

AL Rating

3950nH

Material

N87

Depth

15.2mm

Length

42mm

Width

21.2mm

Product details

E 42/21/15 & E 42/21/20 Cores

Ferrite core supplied without air-gap

EPCOS Ferrite Cores

Stock information temporarily unavailable.

€ 553.28

€ 2.66 Each (In a Box of 208) (Exc. Vat)

€ 686.07

€ 3.298 Each (In a Box of 208) (inc. VAT)

EPCOS N87 E 42 Transformer Ferrite Core, 3950nH

€ 553.28

€ 2.66 Each (In a Box of 208) (Exc. Vat)

€ 686.07

€ 3.298 Each (In a Box of 208) (inc. VAT)

EPCOS N87 E 42 Transformer Ferrite Core, 3950nH
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Epcos

Core Size

E 42

Dimensions

42 x 21.2 x 15.2mm

AL Rating

3950nH

Material

N87

Depth

15.2mm

Length

42mm

Width

21.2mm

Product details

E 42/21/15 & E 42/21/20 Cores

Ferrite core supplied without air-gap

EPCOS Ferrite Cores