Technical Document
Specifications
Brand
EpcosAccessory Type
Yoke Clamp Clip
For Use With
ETD 29/16/10 Core
Overall Width
8.7mm
Overall Depth
8.1mm
Overall Length
33.8mm
Material
Stainless Steel
Overall Dimensions
33.8 x 8.7 x 8.1mm
Country of Origin
Czech Republic
Product details
EPCOS B66359 ETD 29/16/10 Accessories
B66359 coil former yokes are constructed from stainless spring steel that is 0.33 mm thick. These yokes are designed for use with B66359 series coil formers and B66358 transformer ferrite cores from EPCOS.
EPCOS Coil Formers and Accessories
€ 7.40
€ 0.37 Each (In a Pack of 20) (Exc. Vat)
€ 9.18
€ 0.459 Each (In a Pack of 20) (inc. VAT)
20
€ 7.40
€ 0.37 Each (In a Pack of 20) (Exc. Vat)
€ 9.18
€ 0.459 Each (In a Pack of 20) (inc. VAT)
20
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
20 - 180 | € 0.37 | € 7.40 |
200 - 980 | € 0.23 | € 4.60 |
1000 - 1980 | € 0.23 | € 4.60 |
2000 - 4980 | € 0.23 | € 4.60 |
5000+ | € 0.23 | € 4.60 |
Technical Document
Specifications
Brand
EpcosAccessory Type
Yoke Clamp Clip
For Use With
ETD 29/16/10 Core
Overall Width
8.7mm
Overall Depth
8.1mm
Overall Length
33.8mm
Material
Stainless Steel
Overall Dimensions
33.8 x 8.7 x 8.1mm
Country of Origin
Czech Republic
Product details
EPCOS B66359 ETD 29/16/10 Accessories
B66359 coil former yokes are constructed from stainless spring steel that is 0.33 mm thick. These yokes are designed for use with B66359 series coil formers and B66358 transformer ferrite cores from EPCOS.