E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

EPCOS, Yoke for use with EFD 25/13/9 Core

RS Stock No.: 647-9654Brand: EPCOSManufacturers Part No.: B66422B2000X000Distrelec Article No.: 30423972
brand-logo
View all in Transformer Accessories

Technical Document

Specifications

Brand

Epcos

Accessory Type

Yoke

For Use With

EFD 25/13/9 Core

Overall Length

25.6mm

Material

Stainless Steel

Overall Width

8.3mm

Product details

EFD 25/13/9 & EFD 30/15/9 Cores

EPCOS Ferrite Cores

Stock information temporarily unavailable.

€ 3.90

€ 0.39 Each (In a Pack of 10) (Exc. Vat)

€ 4.84

€ 0.484 Each (In a Pack of 10) (inc. VAT)

EPCOS, Yoke for use with EFD 25/13/9 Core

€ 3.90

€ 0.39 Each (In a Pack of 10) (Exc. Vat)

€ 4.84

€ 0.484 Each (In a Pack of 10) (inc. VAT)

EPCOS, Yoke for use with EFD 25/13/9 Core
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40€ 0.39€ 3.90
50 - 90€ 0.34€ 3.40
100 - 490€ 0.29€ 2.90
500 - 1990€ 0.26€ 2.60
2000+€ 0.26€ 2.60

Technical Document

Specifications

Brand

Epcos

Accessory Type

Yoke

For Use With

EFD 25/13/9 Core

Overall Length

25.6mm

Material

Stainless Steel

Overall Width

8.3mm

Product details

EFD 25/13/9 & EFD 30/15/9 Cores

EPCOS Ferrite Cores