EPCOS, S20 Varistor 550pF 100A, Clamping 1650V, Varistor 910V

RS Stock No.: 769-1543Brand: EPCOSManufacturers Part No.: B72220P3551K101
brand-logo
View all in Varistors

Technical Document

Specifications

Brand

Epcos

Varistor Voltage

910V

Maximum AC Voltage Rating

550V

Maximum DC Voltage Rating

745V

Clamping Voltage

1650V

Clamping Current

100A

Material

Metal

Energy

490J

Series

S20

Diameter

23mm

Maximum Surge Current

10000A

Capacitance

550pF

Thickness

9.8mm

Dimensions

23 (Dia.) x 9.8mm

Lead Pitch

10mm

Country of Origin

China

Product details

Epcos - Leaded varistors, SuperioR-MP, S20 series

Round Varistor elements, leaded
Epoxy coating to UL94V-0
High surge current rating

€ 19.80

€ 1.98 Each (In a Pack of 10) (Exc. Vat)

€ 24.55

€ 2.455 Each (In a Pack of 10) (inc. VAT)

EPCOS, S20 Varistor 550pF 100A, Clamping 1650V, Varistor 910V

€ 19.80

€ 1.98 Each (In a Pack of 10) (Exc. Vat)

€ 24.55

€ 2.455 Each (In a Pack of 10) (inc. VAT)

EPCOS, S20 Varistor 550pF 100A, Clamping 1650V, Varistor 910V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Epcos

Varistor Voltage

910V

Maximum AC Voltage Rating

550V

Maximum DC Voltage Rating

745V

Clamping Voltage

1650V

Clamping Current

100A

Material

Metal

Energy

490J

Series

S20

Diameter

23mm

Maximum Surge Current

10000A

Capacitance

550pF

Thickness

9.8mm

Dimensions

23 (Dia.) x 9.8mm

Lead Pitch

10mm

Country of Origin

China

Product details

Epcos - Leaded varistors, SuperioR-MP, S20 series

Round Varistor elements, leaded
Epoxy coating to UL94V-0
High surge current rating