EPCOS B72500D0300H060, Bi-Directional TVS Diode, 2-Pin SOD-523

RS Stock No.: 496-3028PBrand: EPCOSManufacturers Part No.: B72500D0300H060
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Brand

Epcos

Diode Configuration

Single

Direction Type

Bi-Directional

Maximum Clamping Voltage

120V

Minimum Breakdown Voltage

50V

Mounting Type

Surface Mount

Package Type

SOD-523

Maximum Reverse Stand-off Voltage

30V

Pin Count

2

Maximum Peak Pulse Current

1A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-40 °C

Dimensions

1.75 x 0.9 x 0.9mm

Maximum Operating Temperature

+85 °C

Maximum Reverse Leakage Current

1µA

Height

0.9mm

Test Current

1mA

Length

1.75mm

Width

0.9mm

Product details

SMT Transient Suppressors - CDS3 Series

Bi-directional ceramic semiconductors optimized for high performance in ESD applications.

High ESD robustness (minimum 3000 ESD pulses)
Routes all ESD events, both positive and negative, safely to ground
Lead-free nickel barrier terminations

Standards

IEC 61000-4-2 Level 4

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 4.50

€ 0.18 Each (Supplied on a Reel) (Exc. Vat)

€ 5.58

€ 0.223 Each (Supplied on a Reel) (inc. VAT)

EPCOS B72500D0300H060, Bi-Directional TVS Diode, 2-Pin SOD-523
Select packaging type

€ 4.50

€ 0.18 Each (Supplied on a Reel) (Exc. Vat)

€ 5.58

€ 0.223 Each (Supplied on a Reel) (inc. VAT)

EPCOS B72500D0300H060, Bi-Directional TVS Diode, 2-Pin SOD-523
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epcos

Diode Configuration

Single

Direction Type

Bi-Directional

Maximum Clamping Voltage

120V

Minimum Breakdown Voltage

50V

Mounting Type

Surface Mount

Package Type

SOD-523

Maximum Reverse Stand-off Voltage

30V

Pin Count

2

Maximum Peak Pulse Current

1A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-40 °C

Dimensions

1.75 x 0.9 x 0.9mm

Maximum Operating Temperature

+85 °C

Maximum Reverse Leakage Current

1µA

Height

0.9mm

Test Current

1mA

Length

1.75mm

Width

0.9mm

Product details

SMT Transient Suppressors - CDS3 Series

Bi-directional ceramic semiconductors optimized for high performance in ESD applications.

High ESD robustness (minimum 3000 ESD pulses)
Routes all ESD events, both positive and negative, safely to ground
Lead-free nickel barrier terminations

Standards

IEC 61000-4-2 Level 4

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more