Technical Document
Specifications
Brand
EpcosVaristor Voltage
24.3 → 29.7V
Maximum AC Voltage Rating
17V
Maximum DC Voltage Rating
22V
Clamping Voltage
44V
Clamping Current
10A
Material
Ceramic
Energy
7.2J
Series
CT/B
Maximum Surge Current
1200A
Capacitance
9nF
Length
5.7mm
Depth
5mm
Package/Case
2220 (5650M)
Dimensions
5.7 x 5 x 2.5mm
Country of Origin
Croatia
Product details
CT Series
Surface mount chip varistor
Nickel barrier termination
€ 54.75
€ 2.19 Each (In a Pack of 25) (Exc. Vat)
€ 67.89
€ 2.716 Each (In a Pack of 25) (inc. VAT)
Standard
25
€ 54.75
€ 2.19 Each (In a Pack of 25) (Exc. Vat)
€ 67.89
€ 2.716 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 100 | € 2.19 | € 54.75 |
125+ | € 1.80 | € 45.00 |
Technical Document
Specifications
Brand
EpcosVaristor Voltage
24.3 → 29.7V
Maximum AC Voltage Rating
17V
Maximum DC Voltage Rating
22V
Clamping Voltage
44V
Clamping Current
10A
Material
Ceramic
Energy
7.2J
Series
CT/B
Maximum Surge Current
1200A
Capacitance
9nF
Length
5.7mm
Depth
5mm
Package/Case
2220 (5650M)
Dimensions
5.7 x 5 x 2.5mm
Country of Origin
Croatia
Product details
CT Series
Surface mount chip varistor
Nickel barrier termination