Technical Document
Specifications
Brand
EpcosVaristor Voltage
47V
Maximum AC Voltage Rating
30V
Maximum DC Voltage Rating
38V
Clamping Voltage
77V
Clamping Current
5A
Energy
4.2J
Series
CN
Maximum Surge Current
800A
Capacitance
2nF
Length
4.5mm
Depth
3.2mm
Package/Case
1812 (4532M)
You may be interested in
EPCOS, CT/B Multilayer Varistor 2nF 5A, Clamping 77V, Varistor 42.3 → 51.7V, 1812 (4532M)Brand: EPCOS
€ 1.364Each (Supplied on a Reel) (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Each (Supplied on a Reel) (Exc. Vat)
Epcos, CN Metal Oxide Varistor 2nF 5A, Clamping 77V, Varistor 47V, 1812 (4532M)
Select packaging type
Production pack (Reel)
5
P.O.A.
Each (Supplied on a Reel) (Exc. Vat)
Epcos, CN Metal Oxide Varistor 2nF 5A, Clamping 77V, Varistor 47V, 1812 (4532M)
Stock information temporarily unavailable.
Select packaging type
Production pack (Reel)
5
Stock information temporarily unavailable.
Please check again later.
You may be interested in
EPCOS, CT/B Multilayer Varistor 2nF 5A, Clamping 77V, Varistor 42.3 → 51.7V, 1812 (4532M)Brand: EPCOS
€ 1.364Each (Supplied on a Reel) (Exc. Vat)
Technical Document
Specifications
Brand
EpcosVaristor Voltage
47V
Maximum AC Voltage Rating
30V
Maximum DC Voltage Rating
38V
Clamping Voltage
77V
Clamping Current
5A
Energy
4.2J
Series
CN
Maximum Surge Current
800A
Capacitance
2nF
Length
4.5mm
Depth
3.2mm
Package/Case
1812 (4532M)
You may be interested in
EPCOS, CT/B Multilayer Varistor 2nF 5A, Clamping 77V, Varistor 42.3 → 51.7V, 1812 (4532M)Brand: EPCOS
€ 1.364Each (Supplied on a Reel) (Exc. Vat)