E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

EPCOS 1 mH ±5% Ferrite Leaded Inductor, Max SRF:1.3MHz, Q:60, 370mA Idc, 3.6Ω Rdc, HLBC

RS Stock No.: 880-7256Brand: EPCOSManufacturers Part No.: B82145A1105J000
brand-logo
View all in Leaded Inductors

Technical Document

Specifications

Brand

Epcos

Inductance

1 mH

Maximum dc Current

370mA

Mounting Type

Axial

Maximum DC Resistance

3.6Ω

Tolerance

±5%

Diameter

6.5mm

Length

12mm

Dimensions

6.5 (Dia.) x 12mm

Core Material

Ferrite

Maximum Self Resonant Frequency

1.3MHz

Lead Pitch

15mm

Series

HLBC

Minimum Quality Factor

60

Lead Diameter

0.8mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

+20°C

Terminal Type

Axial Leaded

Product details

Epcose B82145A HLCB Series RF Chokes

Epcos B82145A HLBC series RF chokes are suitable for application in interference suppression, decuopling, energy saving lamps and entertainment electronics. These high current large bobbin core inductors consist of a large ferrite drum core with enamel copper wire winding and a flame retardant lacquer coating.

Suitable for wave soldering
High rated current at high inductance ratings
Terminals are radially bent to 5mm lead spacing
Terminals are electroplated with nickel and pure tin

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 5.20

€ 0.52 Each (In a Bag of 10) (Exc. Vat)

€ 6.45

€ 0.645 Each (In a Bag of 10) (inc. VAT)

EPCOS 1 mH ±5% Ferrite Leaded Inductor, Max SRF:1.3MHz, Q:60, 370mA Idc, 3.6Ω Rdc, HLBC
Select packaging type

€ 5.20

€ 0.52 Each (In a Bag of 10) (Exc. Vat)

€ 6.45

€ 0.645 Each (In a Bag of 10) (inc. VAT)

EPCOS 1 mH ±5% Ferrite Leaded Inductor, Max SRF:1.3MHz, Q:60, 370mA Idc, 3.6Ω Rdc, HLBC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
10 - 90€ 0.52€ 5.20
100 - 490€ 0.39€ 3.90
500 - 990€ 0.39€ 3.90
1000 - 2490€ 0.39€ 3.90
2500+€ 0.39€ 3.90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epcos

Inductance

1 mH

Maximum dc Current

370mA

Mounting Type

Axial

Maximum DC Resistance

3.6Ω

Tolerance

±5%

Diameter

6.5mm

Length

12mm

Dimensions

6.5 (Dia.) x 12mm

Core Material

Ferrite

Maximum Self Resonant Frequency

1.3MHz

Lead Pitch

15mm

Series

HLBC

Minimum Quality Factor

60

Lead Diameter

0.8mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

+20°C

Terminal Type

Axial Leaded

Product details

Epcose B82145A HLCB Series RF Chokes

Epcos B82145A HLBC series RF chokes are suitable for application in interference suppression, decuopling, energy saving lamps and entertainment electronics. These high current large bobbin core inductors consist of a large ferrite drum core with enamel copper wire winding and a flame retardant lacquer coating.

Suitable for wave soldering
High rated current at high inductance ratings
Terminals are radially bent to 5mm lead spacing
Terminals are electroplated with nickel and pure tin

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more