Technical Document
Specifications
Brand
EpcosInductance
2.2 mH
Maximum dc Current
250mA
Mounting Type
Axial
Maximum DC Resistance
8Ω
Tolerance
±5%
Diameter
6.5mm
Length
12mm
Dimensions
6.5 (Dia.) x 12mm
Core Material
Ferrite
Maximum Self Resonant Frequency
800kHz
Lead Pitch
15mm
Series
HLBC
Minimum Quality Factor
60
Lead Diameter
0.8mm
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
+20°C
Terminal Type
Axial Leaded
Product details
Epcose B82145A HLCB Series RF Chokes
Epcos B82145A HLBC series RF chokes are suitable for application in interference suppression, decuopling, energy saving lamps and entertainment electronics. These high current large bobbin core inductors consist of a large ferrite drum core with enamel copper wire winding and a flame retardant lacquer coating.
Suitable for wave soldering
High rated current at high inductance ratings
Terminals are radially bent to 5mm lead spacing
Terminals are electroplated with nickel and pure tin
€ 6.80
€ 0.68 Each (Supplied on a Reel) (Exc. Vat)
€ 8.43
€ 0.843 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
10
€ 6.80
€ 0.68 Each (Supplied on a Reel) (Exc. Vat)
€ 8.43
€ 0.843 Each (Supplied on a Reel) (inc. VAT)
Stock information temporarily unavailable.
Production pack (Reel)
10
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
EpcosInductance
2.2 mH
Maximum dc Current
250mA
Mounting Type
Axial
Maximum DC Resistance
8Ω
Tolerance
±5%
Diameter
6.5mm
Length
12mm
Dimensions
6.5 (Dia.) x 12mm
Core Material
Ferrite
Maximum Self Resonant Frequency
800kHz
Lead Pitch
15mm
Series
HLBC
Minimum Quality Factor
60
Lead Diameter
0.8mm
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
+20°C
Terminal Type
Axial Leaded
Product details
Epcose B82145A HLCB Series RF Chokes
Epcos B82145A HLBC series RF chokes are suitable for application in interference suppression, decuopling, energy saving lamps and entertainment electronics. These high current large bobbin core inductors consist of a large ferrite drum core with enamel copper wire winding and a flame retardant lacquer coating.
Suitable for wave soldering
High rated current at high inductance ratings
Terminals are radially bent to 5mm lead spacing
Terminals are electroplated with nickel and pure tin