Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

EPCOS, B82462-G4 Shielded Wire-wound SMD Inductor with a Ferrite Core, 470 μH ±20% Wire-Wound 240mA Idc

RS Stock No.: 495-8234Brand: EPCOSManufacturers Part No.: B82462G4474M000
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

Epcos

Inductance

470 μH

Maximum dc Current

240mA

Length

6.3mm

Depth

6.3mm

Height

3mm

Dimensions

6.3 x 6.3 x 3mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

2.7Ω

Series

B82462-G4

Core Material

Ferrite

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+150°C

Product details

B82462-G4 Series Magnetically Shielded Wire Wound Chokes

SMT size 6 x 6 mm
Ferrite core construction
Magnetically shielded
Winding enamel copper wire
Wide operating temperature -55°C → +125°C
Suitable for reflow soldering
Applications in filtering of power supplies

Epcos Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

EPCOS, B82462-G4 Shielded Wire-wound SMD Inductor with a Ferrite Core, 470 μH ±20% Wire-Wound 240mA Idc

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

EPCOS, B82462-G4 Shielded Wire-wound SMD Inductor with a Ferrite Core, 470 μH ±20% Wire-Wound 240mA Idc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epcos

Inductance

470 μH

Maximum dc Current

240mA

Length

6.3mm

Depth

6.3mm

Height

3mm

Dimensions

6.3 x 6.3 x 3mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

2.7Ω

Series

B82462-G4

Core Material

Ferrite

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+150°C

Product details

B82462-G4 Series Magnetically Shielded Wire Wound Chokes

SMT size 6 x 6 mm
Ferrite core construction
Magnetically shielded
Winding enamel copper wire
Wide operating temperature -55°C → +125°C
Suitable for reflow soldering
Applications in filtering of power supplies

Epcos Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more