Technical Document
Specifications
Brand
EpcosInductance
220 nH
Maximum dc Current
110mA
Package/Case
0603 (1608M)
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Dimensions
1.6 x 0.8 x 0.8mm
Tolerance
±5%
Maximum DC Resistance
7Ω
Series
SIMID
Core Material
Copper Plated Ceramic
Maximum Self Resonant Frequency
1.3GHz
Minimum Quality Factor
4
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Product details
Epcos 0603 B82496C SIMID Series Copper Film Ceramic Inductors
Copper-plated ceramic core
High resonance frequency
High mechanical stability
Dimensions: 1.6 x 0.8 x 0.8mm
Operating Temp. -55°C → +125°C
€ 3.70
€ 0.37 Each (In a Pack of 10) (Exc. Vat)
€ 4.59
€ 0.459 Each (In a Pack of 10) (inc. VAT)
Standard
10
€ 3.70
€ 0.37 Each (In a Pack of 10) (Exc. Vat)
€ 4.59
€ 0.459 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
Standard
10
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
EpcosInductance
220 nH
Maximum dc Current
110mA
Package/Case
0603 (1608M)
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Dimensions
1.6 x 0.8 x 0.8mm
Tolerance
±5%
Maximum DC Resistance
7Ω
Series
SIMID
Core Material
Copper Plated Ceramic
Maximum Self Resonant Frequency
1.3GHz
Minimum Quality Factor
4
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Product details
Epcos 0603 B82496C SIMID Series Copper Film Ceramic Inductors
Copper-plated ceramic core
High resonance frequency
High mechanical stability
Dimensions: 1.6 x 0.8 x 0.8mm
Operating Temp. -55°C → +125°C