E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

EPCOS 330 μH -30 → +50% Ferrite Leaded Inductor, Max SRF:100kHz, 2.6A Idc, 60mΩ Rdc 300 V ac, B82730U

RS Stock No.: 167-0251Brand: EPCOSManufacturers Part No.: B82730U3262A020
brand-logo
View all in Leaded Inductors

Technical Document

Specifications

Brand

Epcos

Inductance

330 μH

Maximum dc Current

2.6A

Mounting Type

Radial

Maximum DC Resistance

60mΩ

Tolerance

-30 → +50%

Length

16.5mm

Depth

11mm

Height

16.5mm

Dimensions

16.5 x 11 x 16.5mm

Core Material

Ferrite

Maximum Self Resonant Frequency

100kHz

Lead Pitch

8mm

Series

B82730U

Lead Diameter

0.6mm

Maximum Operating Temperature

+40°C

Terminal Type

PC Pin

Country of Origin

China

Product details

Epcos B82730U Series Common Mode Chokes

B82730U Series, Current-compensated U-core double choke with a Ferrite core
Closed PET coil former (UL 94 V-0) without encapsulation
Creepage distances ≥4 mm

B82730U Series offers high Resonance Frequency
Approx. 1.3% stray inductance for symmetrical interference suppression
Low whirring noise
Suitable for wave soldering
Applications include Suppression of common-mode interferences; Compact switch-mode power applications; Electronic ballasts in lamps and for white goods applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,310.40

€ 1.80 Each (In a Box of 728) (Exc. Vat)

€ 1,624.90

€ 2.232 Each (In a Box of 728) (inc. VAT)

EPCOS 330 μH -30 → +50% Ferrite Leaded Inductor, Max SRF:100kHz, 2.6A Idc, 60mΩ Rdc 300 V ac, B82730U

€ 1,310.40

€ 1.80 Each (In a Box of 728) (Exc. Vat)

€ 1,624.90

€ 2.232 Each (In a Box of 728) (inc. VAT)

EPCOS 330 μH -30 → +50% Ferrite Leaded Inductor, Max SRF:100kHz, 2.6A Idc, 60mΩ Rdc 300 V ac, B82730U
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epcos

Inductance

330 μH

Maximum dc Current

2.6A

Mounting Type

Radial

Maximum DC Resistance

60mΩ

Tolerance

-30 → +50%

Length

16.5mm

Depth

11mm

Height

16.5mm

Dimensions

16.5 x 11 x 16.5mm

Core Material

Ferrite

Maximum Self Resonant Frequency

100kHz

Lead Pitch

8mm

Series

B82730U

Lead Diameter

0.6mm

Maximum Operating Temperature

+40°C

Terminal Type

PC Pin

Country of Origin

China

Product details

Epcos B82730U Series Common Mode Chokes

B82730U Series, Current-compensated U-core double choke with a Ferrite core
Closed PET coil former (UL 94 V-0) without encapsulation
Creepage distances ≥4 mm

B82730U Series offers high Resonance Frequency
Approx. 1.3% stray inductance for symmetrical interference suppression
Low whirring noise
Suitable for wave soldering
Applications include Suppression of common-mode interferences; Compact switch-mode power applications; Electronic ballasts in lamps and for white goods applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more