EPCOS, B84243A 60A 530 V ac 50Hz, Chassis Mount EMC Filter, Terminal Block 3 Phase

RS Stock No.: 887-6509Brand: EPCOSManufacturers Part No.: B84243A8060W000
brand-logo
View all in Power Line Filters

Technical Document

Specifications

Brand

Epcos

Maximum Current Rating

60A

Maximum Voltage Rating

530 V ac

Mounting Type

Chassis Mount

Termination Style

Terminal Block

Number of Phases

3

Series

B84243A

Number of Stages

Single Stage

Operating Frequency

50 Hz, 60Hz

Length

250mm

Depth

85mm

Height

120mm

Dimensions

250 x 85 x 120mm

Minimum Operating Temperature

-25°C

Leakage Current

4.8 mA

Maximum Operating Temperature

+100°C

Resistance

1.5MΩ

Standards Met

UL 1283

Product details

B84243A Series

Professional range of three phase Powerline filters. All the filters are supplied in a metal case. Suitable applications would include power supplies, textile machines and packaging machines.

3-Line filters
Metal case
Low leakage current
Finger-safe terminal blocks

Stock information temporarily unavailable.

€ 533.21

€ 533.21 Each (Exc. Vat)

€ 661.18

€ 661.18 Each (inc. VAT)

EPCOS, B84243A 60A 530 V ac 50Hz, Chassis Mount EMC Filter, Terminal Block 3 Phase
Select packaging type

€ 533.21

€ 533.21 Each (Exc. Vat)

€ 661.18

€ 661.18 Each (inc. VAT)

EPCOS, B84243A 60A 530 V ac 50Hz, Chassis Mount EMC Filter, Terminal Block 3 Phase
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Epcos

Maximum Current Rating

60A

Maximum Voltage Rating

530 V ac

Mounting Type

Chassis Mount

Termination Style

Terminal Block

Number of Phases

3

Series

B84243A

Number of Stages

Single Stage

Operating Frequency

50 Hz, 60Hz

Length

250mm

Depth

85mm

Height

120mm

Dimensions

250 x 85 x 120mm

Minimum Operating Temperature

-25°C

Leakage Current

4.8 mA

Maximum Operating Temperature

+100°C

Resistance

1.5MΩ

Standards Met

UL 1283

Product details

B84243A Series

Professional range of three phase Powerline filters. All the filters are supplied in a metal case. Suitable applications would include power supplies, textile machines and packaging machines.

3-Line filters
Metal case
Low leakage current
Finger-safe terminal blocks