EPCOS, B88069X Surge Suppressor Unit 350 V Maximum Voltage Rating 10kA Maximum Surge Current 3 Pole Arrester

RS Stock No.: 167-8587Brand: EPCOSManufacturers Part No.: B88069X8690B502
brand-logo
View all in Surge Suppressor Units

Technical Document

Specifications

Brand

Epcos

Suppressor Type

3 Pole Arrester

Maximum Voltage Rating

350 V

Mounting Type

Through Hole

Maximum Surge Current

10kA

Series

B88069X

Length

10mm

Dimensions

8 x 10mm

Lead Pitch

4.4mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Product details

Miniature Gas Filled, 3-electrode, 10/20kA/10A

Suitable for use in telecommunication exchange main distribution frames, and subscriber-end equipment.

Stock information temporarily unavailable.

€ 1,735.00

€ 3.47 Each (In a Tray of 500) (Exc. Vat)

€ 2,151.40

€ 4.303 Each (In a Tray of 500) (inc. VAT)

EPCOS, B88069X Surge Suppressor Unit 350 V Maximum Voltage Rating 10kA Maximum Surge Current 3 Pole Arrester

€ 1,735.00

€ 3.47 Each (In a Tray of 500) (Exc. Vat)

€ 2,151.40

€ 4.303 Each (In a Tray of 500) (inc. VAT)

EPCOS, B88069X Surge Suppressor Unit 350 V Maximum Voltage Rating 10kA Maximum Surge Current 3 Pole Arrester
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Epcos

Suppressor Type

3 Pole Arrester

Maximum Voltage Rating

350 V

Mounting Type

Through Hole

Maximum Surge Current

10kA

Series

B88069X

Length

10mm

Dimensions

8 x 10mm

Lead Pitch

4.4mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Product details

Miniature Gas Filled, 3-electrode, 10/20kA/10A

Suitable for use in telecommunication exchange main distribution frames, and subscriber-end equipment.