EPIC Connector Set, 12 Way, 35A, Male, H-BE, 440 V

RS Stock No.: 211-4347Brand: EPICManufacturers Part No.: 10136000+10170000+10170600+129
brand-logo
View all in Heavy Duty Power Connectors

Technical Document

Specifications

Brand

EPIC

Number Of Contacts

12

Current Rating

35A

Gender

Male

Series

H-BE

Type

Connector Set

Voltage Rating

440 V

Thread Size

PG29

Pole Format

12P+E

Body Orientation

Side Entry

Country of Origin

Germany

Product details

Cable Plug and Panel Sockets

Aluminium alloy body

Approvals

UL recognised component; CSA cerfified

HBS Range

Assembled connectors are type tested to 35A, 440Vac. Features are as listed for 440Vac 16A Group C connectors but with cable acceptance up to 6.0mm2 wires by screw termination.

You may be interested in
Stock information temporarily unavailable.

€ 141.32

€ 141.32 Each (Exc. Vat)

€ 175.24

€ 175.24 Each (inc. VAT)

EPIC Connector Set, 12 Way, 35A, Male, H-BE, 440 V

€ 141.32

€ 141.32 Each (Exc. Vat)

€ 175.24

€ 175.24 Each (inc. VAT)

EPIC Connector Set, 12 Way, 35A, Male, H-BE, 440 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 141.32
10 - 24€ 137.75
25 - 49€ 134.01
50+€ 130.07
You may be interested in

Technical Document

Specifications

Brand

EPIC

Number Of Contacts

12

Current Rating

35A

Gender

Male

Series

H-BE

Type

Connector Set

Voltage Rating

440 V

Thread Size

PG29

Pole Format

12P+E

Body Orientation

Side Entry

Country of Origin

Germany

Product details

Cable Plug and Panel Sockets

Aluminium alloy body

Approvals

UL recognised component; CSA cerfified

HBS Range

Assembled connectors are type tested to 35A, 440Vac. Features are as listed for 440Vac 16A Group C connectors but with cable acceptance up to 6.0mm2 wires by screw termination.

You may be interested in