E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

EPIC Heavy Duty Power Connector Insert, 16A, Female, H-BE Series, 24 Contacts

RS Stock No.: 377-1020Brand: EPICManufacturers Part No.: 10187000
brand-logo

Technical Document

Specifications

Brand

EPIC

Current Rating

16A

Gender

Female

Series

H-BE

Type

Connector Insert

Number Of Rows

2

Voltage Rating

600 V

Mounting Type

Cable Mount

Number Of Contacts

24

Body Orientation

Straight

Country of Origin

Germany

Product details

Plug and Socket Inserts Crimp Termination. Contacts and Tooling

Group C rated
Wire acceptance 0.75 to 1.5mm2
Plug insert accepts pin contacts, socket insert accepts socket contacts
Contacts and tooling available separately

Approvals

UL listed, CSA certified, SEV

Inserts (Screw, Crimp & Cage Clamp)

You may be interested in
Stock information temporarily unavailable.

€ 22.63

€ 22.63 Each (Exc. Vat)

€ 28.06

€ 28.06 Each (inc. VAT)

EPIC Heavy Duty Power Connector Insert, 16A, Female, H-BE Series, 24 Contacts

€ 22.63

€ 22.63 Each (Exc. Vat)

€ 28.06

€ 28.06 Each (inc. VAT)

EPIC Heavy Duty Power Connector Insert, 16A, Female, H-BE Series, 24 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 22.63
10 - 24€ 22.06
25 - 49€ 21.46
50+€ 20.83
You may be interested in

Technical Document

Specifications

Brand

EPIC

Current Rating

16A

Gender

Female

Series

H-BE

Type

Connector Insert

Number Of Rows

2

Voltage Rating

600 V

Mounting Type

Cable Mount

Number Of Contacts

24

Body Orientation

Straight

Country of Origin

Germany

Product details

Plug and Socket Inserts Crimp Termination. Contacts and Tooling

Group C rated
Wire acceptance 0.75 to 1.5mm2
Plug insert accepts pin contacts, socket insert accepts socket contacts
Contacts and tooling available separately

Approvals

UL listed, CSA certified, SEV

Inserts (Screw, Crimp & Cage Clamp)

You may be interested in