Technical Document
Specifications
Brand
EPICNumber Of Contacts
16
Current Rating
16A
Gender
Male
Series
H-BE
Type
Connector Insert
Mounting Type
Cable Mount
Voltage Rating
600 V
Pole Format
16P
Number Of Rows
2
IP Rating
IP65
Body Orientation
Straight
Termination Method
Screw Down
Contact Plating
Silver
Contact Material
Copper Alloy
Distrelec Product Id
30409639
Country of Origin
Germany
Product details
H-BE Plug and Socket Inserts Screw Termination
Group C rated
Wire acceptance up to 25mm²
Terminals have wire protection leaves and contacts are hard silver plated copper alloy
Approvals
UL listed, CSA certified, SEV
Inserts (Screw, Crimp & Cage Clamp)
€ 29.08
€ 29.08 Each (Exc. Vat)
€ 36.06
€ 36.06 Each (inc. VAT)
1
€ 29.08
€ 29.08 Each (Exc. Vat)
€ 36.06
€ 36.06 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 29.08 |
10 - 24 | € 28.35 |
25 - 49 | € 27.59 |
50+ | € 26.76 |
Technical Document
Specifications
Brand
EPICNumber Of Contacts
16
Current Rating
16A
Gender
Male
Series
H-BE
Type
Connector Insert
Mounting Type
Cable Mount
Voltage Rating
600 V
Pole Format
16P
Number Of Rows
2
IP Rating
IP65
Body Orientation
Straight
Termination Method
Screw Down
Contact Plating
Silver
Contact Material
Copper Alloy
Distrelec Product Id
30409639
Country of Origin
Germany
Product details
H-BE Plug and Socket Inserts Screw Termination
Group C rated
Wire acceptance up to 25mm²
Terminals have wire protection leaves and contacts are hard silver plated copper alloy
Approvals
UL listed, CSA certified, SEV