E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

EPIC Connector Set, 10 Way, 10A, Female, H-A, 440 V

RS Stock No.: 445-706Brand: EPICManufacturers Part No.: 10441100+10442000
brand-logo
View all in Heavy Duty Power Connectors

Technical Document

Specifications

Brand

EPIC

Number Of Contacts

10

Current Rating

10A

Gender

Female

Series

H-A

Type

Connector Set

Voltage Rating

440 V

Pole Format

10P+E

Body Orientation

Top Entry

Country of Origin

Germany

Product details

H-A Panel Mount Sockets-Metal Body Heavy Duty Connectors

Metal Socket Kits

You may be interested in
Stock information temporarily unavailable.

€ 54.66

€ 54.66 Each (Exc. Vat)

€ 67.78

€ 67.78 Each (inc. VAT)

EPIC Connector Set, 10 Way, 10A, Female, H-A, 440 V

€ 54.66

€ 54.66 Each (Exc. Vat)

€ 67.78

€ 67.78 Each (inc. VAT)

EPIC Connector Set, 10 Way, 10A, Female, H-A, 440 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 54.66
10 - 24€ 53.28
25 - 49€ 51.81
50+€ 50.38
You may be interested in

Technical Document

Specifications

Brand

EPIC

Number Of Contacts

10

Current Rating

10A

Gender

Female

Series

H-A

Type

Connector Set

Voltage Rating

440 V

Pole Format

10P+E

Body Orientation

Top Entry

Country of Origin

Germany

Product details

H-A Panel Mount Sockets-Metal Body Heavy Duty Connectors

Metal Socket Kits

You may be interested in