E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

EPIC H-BE Heavy Duty Power Connector Hood, 16 Contacts, PG29 Thread

RS Stock No.: 448-777Brand: EPICManufacturers Part No.: 12954600+70102400
brand-logo

Technical Document

Specifications

Brand

EPIC

Type

Connector Hood

Series

H-BE

Number Of Contacts

16

Thread Size

PG29

Pole Format

16P+E

Gender

Female, Male

Country of Origin

Germany

Product details

High Construction Hoods

From Contact Connectors, this high construction is for use with Contact Epic H-BE and H-DD connector inserts. The hoods have integrated pips to connect securely to corresponding connector housing levers.

• Stock No. 448-783 is a H-BE 24/HDD 108 way high construction hood
• Stock No. 448-777 is a H-BE 16/HDD 72 way high construction hood

H-BE / H-DD Hoods & Housings

HBE connectors are type tested to 16A, 440Vac, and are available complete in kit form and as individual parts.

Stock information temporarily unavailable.

€ 61.29

€ 61.29 Each (Exc. Vat)

€ 76.00

€ 76.00 Each (inc. VAT)

EPIC H-BE Heavy Duty Power Connector Hood, 16 Contacts, PG29 Thread

€ 61.29

€ 61.29 Each (Exc. Vat)

€ 76.00

€ 76.00 Each (inc. VAT)

EPIC H-BE Heavy Duty Power Connector Hood, 16 Contacts, PG29 Thread
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 61.29
10 - 24€ 59.72
25 - 49€ 58.11
50+€ 56.46

Technical Document

Specifications

Brand

EPIC

Type

Connector Hood

Series

H-BE

Number Of Contacts

16

Thread Size

PG29

Pole Format

16P+E

Gender

Female, Male

Country of Origin

Germany

Product details

High Construction Hoods

From Contact Connectors, this high construction is for use with Contact Epic H-BE and H-DD connector inserts. The hoods have integrated pips to connect securely to corresponding connector housing levers.

• Stock No. 448-783 is a H-BE 24/HDD 108 way high construction hood
• Stock No. 448-777 is a H-BE 16/HDD 72 way high construction hood

H-BE / H-DD Hoods & Housings

HBE connectors are type tested to 16A, 440Vac, and are available complete in kit form and as individual parts.