EPIC Connector Set, 4 Way, 40A, Female, Male, H-Q5, 1.0 kV

RS Stock No.: 495-5134Brand: EPICManufacturers Part No.: 1902100+10003000+10178999+10178998+71201300
brand-logo
View all in Heavy Duty Power Connectors

Technical Document

Specifications

Brand

EPIC

Number Of Contacts

4

Current Rating

40A

Gender

Female, Male

Series

H-Q5

Type

Connector Set

Voltage Rating

1.0 kV

Thread Size

M25

Pole Format

4P

Number Of Rows

2

Body Orientation

Horizontal

Termination Method

Screw

Contact Plating

Silver Plated

Contact Material

Copper Alloy

Country of Origin

Germany

Product details

High Current / High Voltage Complete Kit

A 4-way connector kit rated at 1000V/40A
Kit contains male and female mounted base, M25 ferrule and cable gland, and hexagon key

40A
1000V

Stock information temporarily unavailable.

€ 320.52

€ 320.52 Each (Exc. Vat)

€ 397.44

€ 397.44 Each (inc. VAT)

EPIC Connector Set, 4 Way, 40A, Female, Male, H-Q5, 1.0 kV

€ 320.52

€ 320.52 Each (Exc. Vat)

€ 397.44

€ 397.44 Each (inc. VAT)

EPIC Connector Set, 4 Way, 40A, Female, Male, H-Q5, 1.0 kV
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 320.52
10 - 24€ 312.43
25 - 49€ 303.94
50+€ 295.07

Technical Document

Specifications

Brand

EPIC

Number Of Contacts

4

Current Rating

40A

Gender

Female, Male

Series

H-Q5

Type

Connector Set

Voltage Rating

1.0 kV

Thread Size

M25

Pole Format

4P

Number Of Rows

2

Body Orientation

Horizontal

Termination Method

Screw

Contact Plating

Silver Plated

Contact Material

Copper Alloy

Country of Origin

Germany

Product details

High Current / High Voltage Complete Kit

A 4-way connector kit rated at 1000V/40A
Kit contains male and female mounted base, M25 ferrule and cable gland, and hexagon key

40A
1000V