E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

EPOS ADAPT 260 Black Wireless Bluetooth On Ear Headset

RS Stock No.: 242-2809Brand: EPOSManufacturers Part No.: 69868
brand-logo
View all in Headphones

Technical Document

Specifications

Headphone Type

On Ear Headset

Frequency Response

100 → 8000 Hz

Wired/Wireless

Wireless

Connectivity

Bluetooth

Colour

Black

Impedance

32kΩ

Sound Pressure Level

118dB

Model

ADAPT 260

Country of Origin

China

Stock information temporarily unavailable.

€ 379.43

€ 379.43 1 Box of 1 (Exc. Vat)

€ 470.49

€ 470.49 1 Box of 1 (inc. VAT)

EPOS ADAPT 260 Black Wireless Bluetooth On Ear Headset

€ 379.43

€ 379.43 1 Box of 1 (Exc. Vat)

€ 470.49

€ 470.49 1 Box of 1 (inc. VAT)

EPOS ADAPT 260 Black Wireless Bluetooth On Ear Headset
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Headphone Type

On Ear Headset

Frequency Response

100 → 8000 Hz

Wired/Wireless

Wireless

Connectivity

Bluetooth

Colour

Black

Impedance

32kΩ

Sound Pressure Level

118dB

Model

ADAPT 260

Country of Origin

China